+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.8kV | |
Load current | 1.5A | |
Reverse recovery time | 50ns | |
Capacitance | 10pF | |
Case | MELF | |
Max. forward voltage | 1.55V | |
Max. forward impulse current | 20A | |
Leakage current | 0.5µA | |
Kind of package | reel, tape |