+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JAN2N5416UA

Transistor: PNP; bipolar; 300V; 750mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N5416UA
TME Symbol:
JAN2N5416UA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
300V
Power dissipation
0.75W
Mounting
THT
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N5416UA
0 in TME stock
Net price for quantities from 2 pcs - 184.04 USDGross price for quantities from 2 pcs - 184.04 USD
No. of pieces (Multiplicity: 1)