+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANHCA1N5711

Diode: Schottky switching; DO35


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANHCA1N5711
TME Symbol:
JANHCA1N5711

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Case
DO35
Capacitance
2pF
Max. forward voltage
1V
Leakage current
0.2µA
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
JANHCA1N5711
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 161.
Multiple of: 1.
Net price for quantities from 161 pcs - 4.69 USDGross price for quantities from 161 pcs - 4.69 USD