+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANHCA1N5712

Diode: Schottky switching; THT; 1V; 150nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANHCA1N5712
TME Symbol:
JANHCA1N5712

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Mounting
THT
Max. forward voltage
1V
Leakage current
0.15µA
Capacitance
2pF
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
JANHCA1N5712
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 148.
Multiplicity: 1.
Net price for quantities from 148 pcs - 4.61 USDGross price for quantities from 148 pcs - 4.61 USD