+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANHCA1N986B

Diode: Zener; 500mW; 110V; 5uA; Ufmax: 1.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANHCA1N986B
TME Symbol:
JANHCA1N986B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
110V
Mounting
THT
Tolerance
±5%
Leakage current
5µA
Max. forward voltage
1.3V
Gross weight0.21 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
JANHCA1N986B
0 in TME stock
Net price for quantities from 100 pcs - 9.60 USDGross price for quantities from 100 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)