+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANS1N6111US

Diode: TVS; 15.2V; 22.4A; bidirectional; 0.5kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6111US
TME Symbol:
JANS1N6111US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
12.2V
Breakdown voltage
15.2V
Max. forward impulse current
22.4A
Semiconductor structure
bidirectional
Leakage current
20µA
Peak pulse power dissipation
0.5kW
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANS1N6111US
0 in TME stock
Net price for quantities from 50 pcs - 90.69 USDGross price for quantities from 50 pcs - 90.69 USD
No. of pieces (Multiplicity: 1)