+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANS1N6329C

Diode: Zener; 500mW; 16V; Ufmax: 1.4V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6329C
TME Symbol:
JANS1N6329C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
16V
Mounting
THT
Tolerance
±2%
Max. forward voltage
1.4V
Gross weight0.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
JANS1N6329C
0 in TME stock
Net price for quantities from 50 pcs - 334.82 USDGross price for quantities from 50 pcs - 334.82 USD
No. of pieces (Multiplicity: 1)