+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANS1N6620US

Diode: rectifying; SMD; 45ns; MELF; 1.6V; Ifsm: 20A; Ir: 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6620US
TME Symbol:
JANS1N6620US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
45ns
Case
MELF
Max. forward voltage
1.6V
Max. forward impulse current
20A
Leakage current
0.5µA
Gross weight0.065 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N6620US
0 in TME stock
Net price for quantities from 50 pcs - 101.25 USDGross price for quantities from 50 pcs - 101.25 USD
No. of pieces (Multiplicity: 1)