+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANS1N6638U

Diode: switching; SMD; 4.5ns; MELF; 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6638U
TME Symbol:
JANS1N6638U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Reverse recovery time
4.5ns
Case
MELF
Max. forward voltage
1.1V
Gross weight0.087 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N6638U
0 in TME stock
Net price for quantities from 50 pcs - 25.36 USDGross price for quantities from 50 pcs - 25.36 USD
No. of pieces (Multiplicity: 1)