+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANS2N2221UB

Transistor: NPN; bipolar; 30V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS2N2221UB
TME Symbol:
JANS2N2221UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Mounting
SMD
Frequency
250MHz
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
JANS2N2221UB
0 in TME stock
Net price for quantities from 6 pcs - 64.94 USDGross price for quantities from 6 pcs - 64.94 USD
No. of pieces (Multiplicity: 1)