+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | PNP | |
Collector-emitter voltage | 60V | |
Power dissipation | 0.35W | |
Mounting | SMD | |
Kind of package | reel, tape |