+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANSF2N7587U3

Transistor: N-MOSFET; 100V; 22A; 75W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANSF2N7587U3
TME Symbol:
JANSF2N7587U3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
100V
Drain current
22A
Power dissipation
75W
On-state resistance
42mΩ
Mounting
SMD
Kind of channel
enhancement
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
JANSF2N7587U3
0 in TME stock
Net price for quantities from 1 pcs - 917.28 USDGross price for quantities from 1 pcs - 917.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.