+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANSG2N3439U4

Transistor: NPN; bipolar; 350V; 1A; 800mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANSG2N3439U4
TME Symbol:
JANSG2N3439U4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
350V
Collector current
1A
Power dissipation
0.8W
Mounting
SMD
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
JANSG2N3439U4
0 in TME stock
Net price for quantities from 1 pcs - 413.44 USDGross price for quantities from 1 pcs - 413.44 USD
No. of pieces (Multiplicity: 1)