+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | switching | |
Mounting | THT | |
Load current | 0.2A | |
Case | DO35 | |
Max. forward voltage | 0.92V | |
Max. load current | 0.2A | |
Reverse recovery time | 3µs |