+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N3957

Diode: rectifying; THT; 1.1V; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N3957
TME Symbol:
JANTX1N3957

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.1V
Leakage current
1µA
Gross weight0.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N3957
0 in TME stock
Net price for quantities from 120 pcs - 5.73 USDGross price for quantities from 120 pcs - 5.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.