+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N4469

Diode: Zener; 1.5W; 15V; DO41; single diode; 50nA; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N4469
TME Symbol:
JANTX1N4469

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.5W
Zener voltage
15V
Case
DO41
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Leakage current
50nA
Max. forward voltage
1.5V
Gross weight0.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
JANTX1N4469
0 in TME stock
Net price for quantities from 117 pcs - 5.89 USDGross price for quantities from 117 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 117.
Multiplicity: 1.