+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N4942

Diode: rectifying; THT; 200V; 1A; Ifsm: 15A; Ufmax: 1.3V; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N4942
TME Symbol:
JANTX1N4942

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Max. forward impulse current
15A
Max. forward voltage
1.3V
Max. load current
1A
Leakage current
1µA
Reverse recovery time
150ns
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N4942
0 in TME stock
Net price for quantities from 148 pcs - 4.66 USDGross price for quantities from 148 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 148.
Multiplicity: 1.