+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N4968/TR

Diode: Zener; 5W; 27V; 2uA; Ufmax: 1.5V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N4968/TR
TME Symbol:
JANTX1N4968/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
27V
Mounting
THT
Tolerance
±5%
Leakage current
2µA
Max. forward voltage
1.5V
Kind of package
reel, tape
Gross weight0.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
JANTX1N4968/TR
0 in TME stock
Net price for quantities from 122 pcs - 5.54 USDGross price for quantities from 122 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 122.
Multiplicity: 1.