+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N4978

Diode: Zener; 5W; 68V; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N4978
TME Symbol:
JANTX1N4978

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
68V
Mounting
THT
Tolerance
±5%
Max. forward voltage
1.5V
Gross weight0.39 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
JANTX1N4978
0 in TME stock
Net price for quantities from 110 pcs - 7.15 USDGross price for quantities from 110 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 110.
Multiplicity: 1.