+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N5187

Diode: rectifying; THT; 1.5V; 2uA; 200ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5187
TME Symbol:
JANTX1N5187

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.5V
Leakage current
2µA
Reverse recovery time
200ns
Gross weight0.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5187
0 in TME stock
Net price for quantities from 100 pcs - 10.74 USDGross price for quantities from 100 pcs - 10.74 USD
No. of pieces (Multiplicity: 1)