+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N5418

Diode: rectifying; THT; 400V; 3A; Ifsm: 80A; Ufmax: 1.5V; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5418
TME Symbol:
JANTX1N5418

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
80A
Max. forward voltage
1.5V
Max. load current
3A
Leakage current
1µA
Reverse recovery time
150ns
Gross weight0.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5418
0 in TME stock
Net price for quantities from 125 pcs - 5.47 USDGross price for quantities from 125 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 125.
Multiplicity: 1.