+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N5420/TR

Diode: rectifying; THT; 600V; 3A; Ifsm: 80A; reel,tape; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5420/TR
TME Symbol:
JANTX1N5420/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Max. forward impulse current
80A
Kind of package
reel, tape
Max. forward voltage
1.5V
Leakage current
1µA
Reverse recovery time
400ns
Gross weight0.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5420/TR
0 in TME stock
Net price for quantities from 100 pcs - 8.53 USDGross price for quantities from 100 pcs - 8.53 USD
No. of pieces (Multiplicity: 1)