+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N5553US

Diode: rectifying; SMD; 2us; MELF; 1.3V; Ifsm: 100A; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5553US
TME Symbol:
JANTX1N5553US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
2µs
Case
MELF
Max. forward voltage
1.3V
Max. forward impulse current
100A
Leakage current
1µA
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5553US
0 in TME stock
Net price for quantities from 100 pcs - 9.20 USDGross price for quantities from 100 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)