+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N5614/TR

Diode: rectifying; THT; 200V; 1A; Ifsm: 30A; reel,tape; Ufmax: 1.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5614/TR
TME Symbol:
JANTX1N5614/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Max. forward impulse current
30A
Kind of package
reel, tape
Max. forward voltage
1.3V
Leakage current
0.5µA
Reverse recovery time
2µs
Gross weight0.22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5614/TR
0 in TME stock
Net price for quantities from 133 pcs - 5.11 USDGross price for quantities from 133 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)