+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 1A | |
Reverse recovery time | 150ns | |
Case | MELF | |
Max. forward voltage | 1.6V | |
Max. load current | 1A | |
Max. forward impulse current | 30A | |
Leakage current | 0.5µA |