+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N5616/TR

Diode: rectifying; THT; 400V; 1A; Ifsm: 30A; reel,tape; Ufmax: 1.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5616/TR
TME Symbol:
JANTX1N5616/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
1A
Max. forward impulse current
30A
Kind of package
reel, tape
Max. forward voltage
1.3V
Max. load current
1A
Leakage current
0.5µA
Reverse recovery time
2µs
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5616/TR
0 in TME stock
Net price for quantities from 153 pcs - 4.47 USDGross price for quantities from 153 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)