+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N5617US

Diode: rectifying; SMD; 400V; 1A; 150ns; MELF; Ufmax: 1.6V; Ifsm: 25A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5617US
TME Symbol:
JANTX1N5617US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
1A
Reverse recovery time
150ns
Semiconductor structure
single diode
Capacitance
35pF
Case
MELF
Max. forward voltage
1.6V
Max. load current
1A
Max. forward impulse current
25A
Leakage current
0.5mA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5617US
0 in TME stock
Net price for quantities from 100 pcs - 7.41 USDGross price for quantities from 100 pcs - 7.41 USD
No. of pieces (Multiplicity: 1)