+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.8kV | |
Load current | 1A | |
Capacitance | 20pF | |
Max. forward impulse current | 25A | |
Kind of package | reel, tape | |
Max. forward voltage | 1.6V | |
Leakage current | 0.5µA | |
Reverse recovery time | 150ns |