+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N5711UBCA/TR

Diode: Schottky switching; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5711UBCA/TR
TME Symbol:
JANTX1N5711UBCA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Mounting
SMD
Max. forward voltage
1V
Leakage current
0.2µA
Kind of package
reel, tape
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5711UBCA/TR
0 in TME stock
Net price for quantities from 100 pcs - 90.23 USDGross price for quantities from 100 pcs - 90.23 USD
No. of pieces (Multiplicity: 1)