+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 150V | |
Load current | 2.5A | |
Capacitance | 25pF | |
Max. forward impulse current | 35A | |
Kind of package | reel, tape | |
Max. forward voltage | 0.875V | |
Leakage current | 1µA | |
Reverse recovery time | 25ns |