+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Max. off-state voltage | 36V | |
Breakdown voltage | 40.9V | |
Max. forward impulse current | 25.3A | |
Semiconductor structure | bidirectional | |
Case | DO13 | |
Mounting | THT | |
Leakage current | 5µA | |
Peak pulse power dissipation | 1.5kW | |
Number of channels | 1 | |
Operating temperature | -55...175°C |