+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Breakdown voltage | 105V | |
Semiconductor structure | bidirectional | |
Case | DO13 | |
Number of channels | 1 | |
Kind of package | reel, tape |