+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N6113A

Diode: TVS; 19V; 18A; bidirectional; 0.5kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6113A
TME Symbol:
JANTX1N6113A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
15.2V
Breakdown voltage
19V
Max. forward impulse current
18A
Semiconductor structure
bidirectional
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6113A
0 in TME stock
Net price for quantities from 100 pcs - 15.76 USDGross price for quantities from 100 pcs - 15.76 USD
No. of pieces (Multiplicity: 1)