+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Zener | |
Power dissipation | 0.5W | |
Zener voltage | 3.6V | |
Mounting | SMD | |
Tolerance | ±1% | |
Max. forward voltage | 1.4V | |
Leakage current | 3µA |