+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N6468

Diode: TVS; 54V; 6A; unidirectional; 0.5kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6468
TME Symbol:
JANTX1N6468

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
51.6V
Breakdown voltage
54V
Max. forward impulse current
6A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
0.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6468
0 in TME stock
Net price for quantities from 100 pcs - 9.28 USDGross price for quantities from 100 pcs - 9.28 USD
No. of pieces (Multiplicity: 1)