+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | SMD | |
Load current | 1.75A | |
Reverse recovery time | 45ns | |
Case | MELF | |
Max. forward voltage | 1.35V | |
Leakage current | 2µA |