+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1.1kV | |
Load current | 2A | |
Semiconductor structure | single diode | |
Capacitance | 40pF | |
Max. forward impulse current | 60A | |
Max. forward voltage | 1.95V | |
Max. load current | 2A | |
Leakage current | 4µA | |
Reverse recovery time | 60ns |