+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N6638/TR

Diode: switching; THT; DO35; reel,tape; 1.1V; 4.5ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6638/TR
TME Symbol:
JANTX1N6638/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Case
DO35
Kind of package
reel, tape
Max. forward voltage
1.1V
Reverse recovery time
4.5ns
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6638/TR
0 in TME stock
Net price for quantities from 134 pcs - 5.15 USDGross price for quantities from 134 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)