+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N6638US

Diode: switching; SMD; 125V; 300mA; 4.5ns; MELF; Ufmax: 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6638US
TME Symbol:
JANTX1N6638US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
125V
Load current
0.3A
Reverse recovery time
4.5ns
Semiconductor structure
single diode
Case
MELF
Max. forward voltage
1.1V
Max. load current
0.3A
Max. forward impulse current
2.5A
Gross weight0.038 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6638US
0 in TME stock
Net price for quantities from 113 pcs - 6.21 USDGross price for quantities from 113 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)