+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N6639US

Diode: switching; SMD; 100V; 300mA; 4ns; MELF; Ufmax: 1.2V; Ifsm: 2.5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6639US
TME Symbol:
JANTX1N6639US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.3A
Reverse recovery time
4ns
Case
MELF
Max. forward voltage
1.2V
Max. forward impulse current
2.5A
Gross weight0.061 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6639US
0 in TME stock
Net price for quantities from 100 pcs - 9.05 USDGross price for quantities from 100 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)