+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N6642UBD/TR

Diode: switching; SMD; 75V; 100mA; 20ns; Ufmax: 1.2V; Ifsm: 2.5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6642UBD/TR
TME Symbol:
JANTX1N6642UBD/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.1A
Reverse recovery time
20ns
Max. forward voltage
1.2V
Max. forward impulse current
2.5A
Kind of package
reel, tape
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6642UBD/TR
0 in TME stock
Net price for quantities from 100 pcs - 23.04 USDGross price for quantities from 100 pcs - 23.04 USD
No. of pieces (Multiplicity: 1)