+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N6643

Diode: switching; THT; 50V; 300mA; Ifsm: 2.5A; Ufmax: 1.2V; 6ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6643
TME Symbol:
JANTX1N6643

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
50V
Load current
0.3A
Semiconductor structure
single diode
Max. forward impulse current
2.5A
Max. forward voltage
1.2V
Max. load current
0.3A
Reverse recovery time
6ns
Gross weight0.18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6643
0 in TME stock
Net price for quantities from 134 pcs - 5.13 USDGross price for quantities from 134 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 134.
Multiplicity: 1.