+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX1N7043CAT1

Diode: Schottky rectifying; THT; 1.3V; 500uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N7043CAT1
TME Symbol:
JANTX1N7043CAT1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. forward voltage
1.3V
Leakage current
0.5mA
Gross weight0.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
JANTX1N7043CAT1
0 in TME stock
Net price for quantities from 100 pcs - 157.71 USDGross price for quantities from 100 pcs - 157.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.