+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX2N2060L

Transistor: NPN; 60V; 500mA; 2.12W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N2060L
TME Symbol:
JANTX2N2060L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
60V
Collector current
0.5A
Power dissipation
2.12W
Mounting
THT
Gross weight0.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N2060L
0 in TME stock
Net price for quantities from 5 pcs - 71.54 USDGross price for quantities from 5 pcs - 71.54 USD
No. of pieces (Multiplicity: 1)