+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX2N2369A

Transistor: NPN; bipolar; 15V; 100mA; 360mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N2369A
TME Symbol:
JANTX2N2369A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
15V
Collector current
0.1A
Power dissipation
0.36W
Case
TO18
Current gain
120
Mounting
THT
Gross weight0.77 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N2369A
0 in TME stock
Net price for quantities from 76 pcs - 4.63 USDGross price for quantities from 76 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 76.
Multiplicity: 1.