+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX2N2484UA

Transistor: NPN; bipolar; 60V; 50mA; 360mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N2484UA
TME Symbol:
JANTX2N2484UA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
50mA
Power dissipation
0.36W
Mounting
SMD
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N2484UA
0 in TME stock
Net price for quantities from 17 pcs - 21.56 USDGross price for quantities from 17 pcs - 21.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 17.
Multiplicity: 1.