+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX2N2904AL

Transistor: PNP; bipolar; 60V; 600mA; 800mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N2904AL
TME Symbol:
JANTX2N2904AL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.6A
Power dissipation
0.8W
Mounting
THT
Gross weight0.72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N2904AL
0 in TME stock
Net price for quantities from 30 pcs - 11.94 USDGross price for quantities from 30 pcs - 11.94 USD
No. of pieces (Multiplicity: 1)