+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 20V | |
Collector current | 0.1A | |
Power dissipation | 0.4W | |
Mounting | SMD |