+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX2N3636UB/TR

Transistor: PNP; bipolar; 175V; 1.5W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N3636UB/TR
TME Symbol:
JANTX2N3636UB/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
175V
Power dissipation
1.5W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.064 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N3636UB/TR
0 in TME stock
Net price for quantities from 22 pcs - 16.57 USDGross price for quantities from 22 pcs - 16.57 USD
No. of pieces (Multiplicity: 1)