+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JANTX2N3810L

Transistor: PNP; 60V; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N3810L
TME Symbol:
JANTX2N3810L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Power dissipation
0.35W
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N3810L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.
Net price for quantities from 15 pcs - 23.76 USDGross price for quantities from 15 pcs - 23.76 USD